Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7498010210A | |
|---|---|
DigiKey Part Number | 732-7498010210ATR-ND - Tape & Reel (TR) 732-7498010210ACT-ND - Cut Tape (CT) 732-7498010210ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7498010210A |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 7498010210A Models |
Category | Height Above Board 0.536" (13.61mm) |
Manufacturer Würth Elektronik | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Surface Mount | Shield Material Copper Alloy |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ARJE-0034 | Abracon LLC | 0 | 535-12443-1-ND | $38.67000 | Similar |
| JXD6-0001NLT | Pulse Electronics | 0 | 553-JXD6-0001NLTCT-ND | $37.94000 | Parametric Equivalent |
| JXD6-0003NL | Pulse Electronics | 0 | 553-JXD6-0003NL-ND | $27.00122 | Parametric Equivalent |
| JXD6-0003NLT | Pulse Electronics | 0 | 553-JXD6-0003NLTCT-ND | $37.94000 | Parametric Equivalent |
| TMJ3011ABNL | Taoglas Limited | 0 | 931-TMJ3011ABNLCT-ND | $55.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.26000 | $77.26 |
| 10 | $75.95600 | $759.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $63.47747 | $4,760.81 |
| 150 | $58.59433 | $8,789.15 |
| 525 | $53.71183 | $28,198.71 |















