Similar
Similar
Similar
Similar
Similar
Similar
Similar

SIR862DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIR862DP-T1-GE3TR-ND - Tape & Reel (TR) SIR862DP-T1-GE3CT-ND - Cut Tape (CT) SIR862DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR862DP-T1-GE3 |
Description | MOSFET N-CH 25V 50A PPAK SO-8 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 50A (Tc) 5.2W (Ta), 69W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 90 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3800 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 5.2W (Ta), 69W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD16403Q5A | Texas Instruments | 0 | 296-24249-1-ND | $19.42000 | Similar |
| CSD16407Q5 | Texas Instruments | 1,500 | 296-24252-1-ND | $20.31000 | Similar |
| RS1E260ATTB1 | Rohm Semiconductor | 119 | RS1E260ATTB1CT-ND | $27.82000 | Similar |
| RS1E280BNTB | Rohm Semiconductor | 0 | RS1E280BNTBCT-ND | $9.87000 | Similar |
| RS1E281BNTB1 | Rohm Semiconductor | 0 | RS1E281BNTB1CT-ND | $21.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.07000 | $16.07 |
| 10 | $10.22300 | $102.23 |
| 100 | $6.89960 | $689.96 |
| 500 | $5.47484 | $2,737.42 |
| 1,000 | $5.11783 | $5,117.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.43526 | $13,305.78 |
| 6,000 | $4.34145 | $26,048.70 |




