Similar




SS2FN6HM3/H | |
|---|---|
DigiKey Part Number | 112-SS2FN6HM3/HTR-ND - Tape & Reel (TR) 112-SS2FN6HM3/HCT-ND - Cut Tape (CT) 112-SS2FN6HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2FN6HM3/H |
Description | DIODE SCHOTTKY 60V 2A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 900 µA @ 60 V |
Mfr | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-219AB (SMF) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG6020AELRX | Nexperia USA Inc. | 0 | 1727-2411-1-ND | $3.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.59100 | $15.91 |
| 100 | $1.29800 | $129.80 |
| 500 | $0.96760 | $483.80 |
| 1,000 | $0.86064 | $860.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.65921 | $1,977.63 |
| 6,000 | $0.59557 | $3,573.42 |
| 9,000 | $0.59259 | $5,333.31 |
| 15,000 | $0.57254 | $8,588.10 |
| 21,000 | $0.55812 | $11,720.52 |
| 30,000 | $0.53546 | $16,063.80 |
| 75,000 | $0.51248 | $38,436.00 |
| 150,000 | $0.47115 | $70,672.50 |







