Parametric Equivalent
Similar

RCS06031M00JNEA | |
|---|---|
DigiKey Part Number | 541-2823-2-ND - Tape & Reel (TR) 541-2823-1-ND - Cut Tape (CT) 541-2823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06031M00JNEA |
Description | RES 1M OHM 5% 1/2W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06031M00JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS06031M00FKEA | Vishay Dale | 0 | 541-2803-1-ND | $1.06000 | Parametric Equivalent |
| ERJ-PA3J105V | Panasonic Electronic Components | 0 | P1MBZCT-ND | $0.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.53800 | $5.38 |
| 25 | $0.41760 | $10.44 |
| 50 | $0.35080 | $17.54 |
| 100 | $0.29700 | $29.70 |
| 250 | $0.24312 | $60.78 |
| 500 | $0.21228 | $106.14 |
| 1,000 | $0.18797 | $187.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15893 | $794.65 |
| 10,000 | $0.14504 | $1,450.40 |
| 15,000 | $0.13507 | $2,026.05 |
| 25,000 | $0.11250 | $2,812.50 |
| 35,000 | $0.10778 | $3,772.30 |
| 50,000 | $0.10310 | $5,155.00 |
| 60,000 | $0.10290 | $6,174.00 |
| 120,000 | $0.10219 | $12,262.80 |
| 125,000 | $0.10216 | $12,770.00 |



