Direct
Direct

CRCW06035K10JNEAHP | |
|---|---|
DigiKey Part Number | CRCW06035K10JNEAHPTR-ND - Tape & Reel (TR) CRCW06035K10JNEAHPCT-ND - Cut Tape (CT) CRCW06035K10JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06035K10JNEAHP |
Description | RES SMD 5.1K OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06035K10JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS06035K10JNEA | Vishay Dale | 0 | 541-RCS06035K10JNEACT-ND | $1.14000 | Direct |
| ERJ-PA3J512V | Panasonic Electronic Components | 0 | P5.1KBZCT-ND | $0.98000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.62800 | $6.28 |
| 25 | $0.49280 | $12.32 |
| 50 | $0.41440 | $20.72 |
| 100 | $0.35330 | $35.33 |
| 250 | $0.29176 | $72.94 |
| 500 | $0.25650 | $128.25 |
| 1,000 | $0.22868 | $228.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18823 | $941.15 |
| 10,000 | $0.16559 | $1,655.90 |
| 15,000 | $0.16041 | $2,406.15 |
| 25,000 | $0.15515 | $3,878.75 |
| 35,000 | $0.15456 | $5,409.60 |
| 50,000 | $0.15390 | $7,695.00 |
| 60,000 | $0.15214 | $9,128.40 |
| 120,000 | $0.14633 | $17,559.60 |
| 125,000 | $0.14602 | $18,252.50 |



