
TLP293(Y-TPL,E | |
|---|---|
DigiKey Part Number | TLP293(Y-TPLETR-ND - Tape & Reel (TR) TLP293(Y-TPLECT-ND - Cut Tape (CT) TLP293(Y-TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP293(Y-TPL,E |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP293(Y-TPL,E Models |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 150% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-SOIC (0.179", 4.55mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SO |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $2.88800 | $28.88 |
| 100 | $2.07550 | $207.55 |
| 500 | $1.70936 | $854.68 |
| 1,000 | $1.58879 | $1,588.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.45662 | $3,641.55 |
| 5,000 | $1.37402 | $6,870.10 |
| 7,500 | $1.33164 | $9,987.30 |
| 12,500 | $1.28378 | $16,047.25 |
| 17,500 | $1.25531 | $21,967.92 |
| 25,000 | $1.22753 | $30,688.25 |
| 62,500 | $1.16624 | $72,890.00 |

