V62/07630-01XE is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $29.70000
Datasheet
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V62/07630-01XE

DigiKey Part Number
296-V62/07630-01XETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V62/07630-01XE
Description
ENHANCED PRODUCT 12-BIT ASYNCHRO
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reset
Asynchronous
Manufacturer
Texas Instruments
Timing
Asynchronous
Series
Count Rate
185 MHz
Packaging
Tape & Reel (TR)
Trigger Type
Negative Edge
Part Status
Last Time Buy
Voltage - Supply
2 V ~ 5.5 V
Logic Type
Binary Counter
Operating Temperature
-55°C ~ 125°C (TA)
Direction
Up
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
12
Supplier Device Package
16-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV4040BMPWREPTexas Instruments0296-SN74LV4040BMPWREPCT-ND$29.70000MFR Recommended
Last Time Buy
Last Time Buy Date: 14/4/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.