TPS7A4533DCQR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $37.45000
Datasheet
Linear Voltage Regulator IC Negative Adjustable 1 Output 150mA SOT-223-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 150mA SOT-223-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A4533DCQR

DigiKey Part Number
296-37002-2-ND - Tape & Reel (TR)
296-37002-1-ND - Cut Tape (CT)
296-37002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A4533DCQR
Description
IC REG LIN 3.3V 1.5A SOT-223-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 150mA SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
TPS7A4533DCQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1.5 mA
Mfr
Current - Supply (Max)
90 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
15dB (1kHz)
Part Status
Active
Control Features
Adj/EN
Output Configuration
Protection Features
Antisaturation, Over Current, Over Temperature
Output Type
Operating Temperature
-20°C ~ 100°C
Number of Regulators
1
Grade
Automotive
Voltage - Input (Max)
150V
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
15V
Mounting Type
Surface Mount
Voltage - Output (Max)
Package / Case
SOT-223-6
Voltage Dropout (Max)
0.114V @ 20mA
Supplier Device Package
SOT-223-6
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS7A4533DCQTTexas Instruments0296-32587-1-ND$37.45000Parametric Equivalent
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.74000$31.74
10$24.00200$240.02
25$22.05400$551.35
100$19.91650$1,991.65
250$18.89736$4,724.34
500$18.28320$9,141.60
1,000$17.77753$17,777.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$17.24377$43,109.43
Manufacturers Standard Package