Parametric Equivalent



TPS7A3901DSCR | |
|---|---|
DigiKey Part Number | 296-TPS7A3901DSCRTR-ND - Tape & Reel (TR) 296-TPS7A3901DSCRCT-ND - Cut Tape (CT) 296-TPS7A3901DSCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A3901DSCR |
Description | IC REG LINEAR POS/NEG ADJ 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 2 Output 150mA 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A3901DSCR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 904 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 15dB (1kHz) |
Part Status Active | Control Features Adj/EN |
Output Configuration | Protection Features Antisaturation, Over Current, Over Temperature |
Output Type | Operating Temperature -20°C ~ 100°C |
Number of Regulators 2 | Grade Automotive |
Voltage - Input (Max) 150V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 15V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case 10-WFDFN Exposed Pad |
Voltage Dropout (Max) 0.114V @ 20mA | Supplier Device Package 10-WSON (3x3) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A3901DSCT | Texas Instruments | 0 | 296-47504-1-ND | $51.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.97000 | $43.97 |
| 10 | $33.59700 | $335.97 |
| 25 | $31.00240 | $775.06 |
| 100 | $28.14850 | $2,814.85 |
| 250 | $26.78828 | $6,697.07 |
| 500 | $25.96802 | $12,984.01 |
| 1,000 | $25.29290 | $25,292.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $24.45918 | $73,377.54 |












