Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 600mA 8-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS628606YCHR

DigiKey Part Number
296-TPS628606YCHRTR-ND - Tape & Reel (TR)
296-TPS628606YCHRCT-ND - Cut Tape (CT)
296-TPS628606YCHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS628606YCHR
Description
1.75-V TO 5.5-V, 0.6-A ULTRA-LOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 600mA 8-XFBGA, DSBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
1.9875V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-DSBGA (0.66x1.36)
Voltage - Input (Min)
1.75V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.77000$10.77
10$7.81600$78.16
25$7.07520$176.88
100$6.26820$626.82
250$5.88228$1,470.57
500$5.64960$2,824.80
1,000$5.45820$5,458.20
2,500$5.25616$13,140.40
5,000$5.13439$25,671.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$5.01092$60,131.04
Manufacturers Standard Package