Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS62080ADSGR | |
|---|---|
DigiKey Part Number | 296-36820-2-ND - Tape & Reel (TR) 296-36820-1-ND - Cut Tape (CT) 296-36820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62080ADSGR |
Description | IC REG BUCK ADJ 1.2A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 1.2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62080ADSGR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (2x2) |
Voltage - Input (Min) 2.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62080ADSGT | Texas Instruments | 0 | 296-30360-1-ND | $16.89000 | Parametric Equivalent |
| TPS62080DSGR | Texas Instruments | 0 | 296-41855-1-ND | $14.36000 | Parametric Equivalent |
| TPS62080DSGT | Texas Instruments | 0 | 296-29645-1-ND | $16.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.36000 | $14.36 |
| 10 | $10.52400 | $105.24 |
| 25 | $9.57160 | $239.29 |
| 100 | $8.52240 | $852.24 |
| 250 | $8.02240 | $2,005.60 |
| 500 | $7.72104 | $3,860.52 |
| 1,000 | $7.47310 | $7,473.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.47581 | $19,427.43 |




