Parametric Equivalent
Similar

TPS562246DRLR | |
|---|---|
DigiKey Part Number | 296-TPS562246DRLRTR-ND - Tape & Reel (TR) 296-TPS562246DRLRCT-ND - Cut Tape (CT) 296-TPS562246DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562246DRLR |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562246DRLR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.28MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 4.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS562243DRLR | Texas Instruments | 0 | 296-TPS562243DRLRCT-ND | $2.45000 | Parametric Equivalent |
| AP62201Z6-7 | Diodes Incorporated | 0 | 31-AP62201Z6-7CT-ND | $2.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.70500 | $17.05 |
| 25 | $1.51440 | $37.86 |
| 100 | $1.30210 | $130.21 |
| 250 | $1.20092 | $300.23 |
| 500 | $1.13990 | $569.95 |
| 1,000 | $1.08973 | $1,089.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.01429 | $4,057.16 |
| 8,000 | $0.98625 | $7,890.00 |
| 12,000 | $0.97221 | $11,666.52 |
| 20,000 | $0.95666 | $19,133.20 |
| 28,000 | $0.94757 | $26,531.96 |
| 40,000 | $0.93883 | $37,553.20 |



