Parametric Equivalent



TPS54228DDAR | |
|---|---|
DigiKey Part Number | 296-28768-2-ND - Tape & Reel (TR) 296-28768-1-ND - Cut Tape (CT) 296-28768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54228DDAR |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54228DDAR Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54227DDAR | Texas Instruments | 0 | 296-28781-1-ND | $8.65000 | Parametric Equivalent |
| RT7274GSP | Richtek USA Inc. | 458 | 1028-RT7274GSPCT-ND | $13.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.06000 | $9.06 |
| 10 | $6.52700 | $65.27 |
| 25 | $5.89680 | $147.42 |
| 100 | $5.20430 | $520.43 |
| 250 | $4.87488 | $1,218.72 |
| 500 | $4.67628 | $2,338.14 |
| 1,000 | $4.51271 | $4,512.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.34003 | $10,850.07 |
| 5,000 | $4.23599 | $21,179.95 |
| 7,500 | $4.18385 | $31,378.87 |
| 12,500 | $4.12613 | $51,576.62 |
| 17,500 | $4.09238 | $71,616.65 |






