
TPS22975NDSGT | |
|---|---|
DigiKey Part Number | 296-44603-2-ND - Tape & Reel (TR) 296-44603-1-ND - Cut Tape (CT) 296-44603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22975NDSGT |
Description | IC PWR SWITCH N-CHAN 1:1 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22975NDSGT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 16mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Over Temperature |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-WSON (2x2) |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 5.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| 10 | $6.17600 | $61.76 |
| 25 | $5.57720 | $139.43 |
| 100 | $4.91790 | $491.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.60336 | $1,150.84 |
| 500 | $4.41408 | $2,207.04 |
| 750 | $4.31921 | $3,239.41 |
| 1,250 | $4.21410 | $5,267.62 |
| 1,750 | $4.15263 | $7,267.10 |
| 2,500 | $4.09354 | $10,233.85 |
| 6,250 | $3.96632 | $24,789.50 |
| 12,500 | $3.88966 | $48,620.75 |


