Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

TPS2064CDGNR | |
|---|---|
DigiKey Part Number | 296-46371-2-ND - Tape & Reel (TR) 296-46371-1-ND - Cut Tape (CT) 296-46371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2064CDGNR |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1.5A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2064CDGNR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2060CDGN | Texas Instruments | 0 | 296-30411-5-ND | $11.26000 | Parametric Equivalent |
| TPS2060CDGNR | Texas Instruments | 0 | 296-50051-1-ND | $9.95000 | Parametric Equivalent |
| TPS2064CDGN | Texas Instruments | 0 | 296-29888-5-ND | $11.26000 | Parametric Equivalent |
| AP2142AMPG-13 | Diodes Incorporated | 0 | 31-AP2142AMPG-13CT-ND | $7.02000 | Similar |
| AP2152AMPG-13 | Diodes Incorporated | 0 | AP2152AMPG-13DICT-ND | $6.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $7.20400 | $72.04 |
| 25 | $6.51720 | $162.93 |
| 100 | $5.76320 | $576.32 |
| 250 | $5.40420 | $1,351.05 |
| 500 | $5.18750 | $2,593.75 |
| 1,000 | $5.00916 | $5,009.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.82096 | $12,052.40 |
| 5,000 | $4.70752 | $23,537.60 |
| 7,500 | $4.65071 | $34,880.33 |
| 12,500 | $4.58777 | $57,347.12 |
| 17,500 | $4.55100 | $79,642.50 |




