


TPS12120QRGERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS12120QRGERQ1TR-ND - Tape & Reel (TR) 296-TPS12120QRGERQ1CT-ND - Cut Tape (CT) 296-TPS12120QRGERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS12120QRGERQ1 |
Description | AUTOMOTIVE 45V LOW IQ HIGH-SIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Inverting, Non-Inverting 23-VQFN (4x4) |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 100µA, 390mA, 500mA, 2A |
Manufacturer Texas Instruments | Input Type Inverting, Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Driven Configuration High-Side | Qualification AEC-Q100 |
Channel Type Independent | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers 2 | Package / Case 23-VFQFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 23-VQFN (4x4) |
Voltage - Supply 4.5V ~ 73V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.67000 | $38.67 |
| 10 | $29.40300 | $294.03 |
| 25 | $27.08960 | $677.24 |
| 100 | $24.54570 | $2,454.57 |
| 250 | $23.33168 | $5,832.92 |
| 500 | $22.60018 | $11,300.09 |
| 1,000 | $21.99809 | $21,998.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $21.25431 | $63,762.93 |



