Similar

TLV3544QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-51688-2-ND - Tape & Reel (TR) 296-51688-1-ND - Cut Tape (CT) 296-51688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3544QPWRQ1 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV3544QPWRQ1 Models |
Category | Current - Supply 5.2mA (x4 Channels) |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -55°C ~ 150°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 150V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 100 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 90 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 3 pA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP664T-E/ST | Microchip Technology | 0 | MCP664T-E/ST-ND | $15.74590 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.86000 | $25.86 |
| 10 | $19.36800 | $193.68 |
| 25 | $17.75280 | $443.82 |
| 100 | $15.97520 | $1,597.52 |
| 250 | $15.12748 | $3,781.87 |
| 500 | $14.61676 | $7,308.38 |
| 1,000 | $14.19644 | $14,196.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $13.85044 | $27,700.88 |
| 4,000 | $13.56565 | $54,262.60 |
| 6,000 | $13.42306 | $80,538.36 |












