
TLC25L4CDG4 | |
|---|---|
DigiKey Part Number | TLC25L4CDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC25L4CDG4 |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Single-Ended 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC25L4CDG4 Models |
Category | Current - Input Bias 0.6 pA |
Mfr | Voltage - Input Offset 1.1 mV |
Series | Current - Supply 2.7mA (x4 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 1.4 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.04V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 110 kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC25L4CD | Texas Instruments | 0 | 296-7306-5-ND | $74.90000 | MFR Recommended |
| TS274ACDT | STMicroelectronics | 3 | 497-8081-1-ND | $6.45000 | Similar |
| TS274AIDT | STMicroelectronics | 0 | 497-15616-1-ND | $7.75000 | Similar |
| TS274CDT | STMicroelectronics | 2,087 | 497-TS274CDTCT-ND | $8.65000 | Similar |
| TS274IDT | STMicroelectronics | 0 | 497-2249-1-ND | $6.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $33.67260 | $3,367.26 |



