
TLC080IDR | |
|---|---|
DigiKey Part Number | 296-7259-2-ND - Tape & Reel (TR) 296-7259-1-ND - Cut Tape (CT) 296-7259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC080IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC080IDR Models |
Category | Current - Supply 1.9mA |
Mfr | Current - Output / Channel 57 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 19V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 390 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.09000 | $15.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.73622 | $21,840.55 |
| 5,000 | $8.55164 | $42,758.20 |
| 7,500 | $8.45919 | $63,443.92 |

