Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL431AIDRG4 | |
|---|---|
DigiKey Part Number | 296-48976-2-ND - Tape & Reel (TR) 296-48976-1-ND - Cut Tape (CT) 296-48976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AIDRG4 |
Description | IC VREF SHUNT ADJ 1% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431AIDRG4 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 700 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431AIDR | Texas Instruments | 0 | 296-1288-1-ND | $1.71000 | MFR Recommended |
| LM431AIM/NOPB | Texas Instruments | 0 | LM431AIM/NOPB-ND | $9.30000 | Similar |
| LM431AIMX/NOPB | Texas Instruments | 0 | LM431AIMX/NOPBCT-ND | $4.90000 | Similar |
| LM431BIM/NOPB | Texas Instruments | 0 | LM431BIM/NOPB-ND | $10.44000 | Similar |
| LM431CIM/NOPB | Texas Instruments | 0 | LM431CIM/NOPB-ND | $6.20000 | Similar |





