
TL071CDRG4 | |
|---|---|
DigiKey Part Number | 296-52759-2-ND - Tape & Reel (TR) 296-52759-1-ND - Cut Tape (CT) 296-52759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL071CDRG4 |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL071CDRG4 Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 65 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL071CDR | Texas Instruments | 0 | 296-14994-1-ND | $2.61000 | MFR Recommended |
| TL071ACDT | STMicroelectronics | 0 | 497-19414-1-ND | $3.33604 | Similar |
| TL071CDT | STMicroelectronics | 0 | 497-4055-1-ND | $5.06000 | Similar |
| TL071IDT | STMicroelectronics | 0 | 497-2199-1-ND | $5.96000 | Similar |
| TL081CDT | STMicroelectronics | 0 | 497-2208-1-ND | $4.08000 | Similar |



