
TL062CDRG4 | |
|---|---|
DigiKey Part Number | TL062CDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL062CDRG4 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL062CDRG4 Models |
Category | Current - Supply 200µA (x2 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL062CDR | Texas Instruments | 0 | 296-1281-1-ND | $2.28000 | MFR Recommended |
| TL062CDT | STMicroelectronics | 0 | 497-2194-1-ND | $2.86000 | Direct |
| LM833DT | STMicroelectronics | 0 | 497-1597-1-ND | $3.26000 | Similar |
| TL062ACDT | STMicroelectronics | 391 | 497-2193-1-ND | $6.77000 | Similar |
| TL062BCD | STMicroelectronics | 0 | TL062BCDST-ND | $10.21106 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.04997 | $5,249.85 |
| 7,500 | $1.03336 | $7,750.20 |
| 12,500 | $1.01494 | $12,686.75 |
| 17,500 | $1.00419 | $17,573.32 |
| 25,000 | $0.99384 | $24,846.00 |
| 62,500 | $0.97157 | $60,723.12 |




