SN74LVC1T45DRLRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $4.24000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: $1.55000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SOT-5X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1T45DRLRG4

DigiKey Part Number
296-52736-2-ND - Tape & Reel (TR)
296-52736-1-ND - Cut Tape (CT)
296-52736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1T45DRLRG4
Description
IC XLTR VL BIDIR SOT-5X3
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1T45DRLRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.65 V ~ 5.5 V
Manufacturer
Texas Instruments
Voltage - VCCB
1.65 V ~ 5.5 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
420Mbps
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
SOT-563, SOT-666
Number of Circuits
1
Supplier Device Package
SOT-5X3
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1T45DRLRTexas Instruments0296-20629-1-ND$4.24000Parametric Equivalent
74LVC1T45Z6-7Diodes Incorporated074LVC1T45Z6-7DICT-ND$1.55000Upgrade
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.73000$4.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.07701$8,308.04
8,000$2.02647$16,211.76
12,000$2.00116$24,013.92
20,000$1.97312$39,462.40
28,000$1.95673$54,788.44
40,000$1.94097$77,638.80
Manufacturers Standard Package