
SN74LVC1G74RSE2 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G74RSE2TR-ND - Tape & Reel (TR) 296-SN74LVC1G74RSE2CT-ND - Cut Tape (CT) 296-SN74LVC1G74RSE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G74RSE2 |
Description | IC FF D-TYPE SINGLE 1BIT 8UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G74RSE2 Models |
Category | Max Propagation Delay @ V, Max CL 4.4ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 8-UQFN (1.5x1.5) |
Number of Bits per Element 1 | Package / Case 8-UFQFN |
Clock Frequency 200 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.63000 | $5.63 |
| 10 | $4.00600 | $40.06 |
| 25 | $3.59960 | $89.99 |
| 100 | $3.14750 | $314.75 |
| 250 | $2.93248 | $733.12 |
| 500 | $2.80294 | $1,401.47 |
| 1,000 | $2.75863 | $2,758.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.51545 | $12,577.25 |
| 10,000 | $2.45953 | $24,595.30 |
| 15,000 | $2.43151 | $36,472.65 |
| 25,000 | $2.40050 | $60,012.50 |











