SN74HCS126DYYR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.88000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,655
Unit Price: $3.51000
Datasheet
Buffer, Non-Inverting 4 Element 1:2 Bit per Element 3-State Output 14-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS126DYYR

DigiKey Part Number
296-SN74HCS126DYYRTR-ND - Tape & Reel (TR)
296-SN74HCS126DYYRCT-ND - Cut Tape (CT)
296-SN74HCS126DYYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS126DYYR
Description
IC BUFF NON-INVERT 6V 14-SOT-23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1:2 Bit per Element 3-State Output 14-SOT-23-THIN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
TTL
Manufacturer
Texas Instruments
Output Type
3-State
Series
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
4
Package / Case
SOT-23-14 Thin, SOT-23 Variant
Number of Bits per Element
1:2
Supplier Device Package
14-SOT-23-THIN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCS125DYYRTexas Instruments0296-SN74HCS125DYYRCT-ND$1.88000Parametric Equivalent
SN74HCS125QDYYRQ1Texas Instruments5,655296-SN74HCS125QDYYRQ1CT-ND$3.51000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.27300$12.73
25$1.12280$28.07
100$0.96110$96.11
250$0.88276$220.69
500$0.83576$417.88
1,000$0.79709$797.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.74928$2,247.84
6,000$0.72588$4,355.28
9,000$0.71416$6,427.44
15,000$0.70118$10,517.70
21,000$0.69359$14,565.39
30,000$0.68629$20,588.70
75,000$0.67057$50,292.75
Manufacturers Standard Package