Parametric Equivalent

SN74HCS08QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS08QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS08QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS08QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS08QPWRQ1 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS08QPWRQ1 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Mfr | Input Logic Level - Low 1V ~ 3V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger Input | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS08PWR | Texas Instruments | 0 | 296-SN74HCS08PWRCT-ND | $3.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $3.24700 | $32.47 |
| 25 | $2.90440 | $72.61 |
| 100 | $2.52910 | $252.91 |
| 250 | $2.35032 | $587.58 |
| 500 | $2.24260 | $1,121.30 |
| 1,000 | $2.15393 | $2,153.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.08095 | $4,161.90 |
| 4,000 | $2.02090 | $8,083.60 |
| 6,000 | $1.99084 | $11,945.04 |
| 10,000 | $1.95752 | $19,575.20 |
| 14,000 | $1.93804 | $27,132.56 |
| 20,000 | $1.91931 | $38,386.20 |









