Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74HCS02PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS02PWRTR-ND - Tape & Reel (TR) 296-SN74HCS02PWRCT-ND - Cut Tape (CT) 296-SN74HCS02PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS02PWR |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS02PWR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 7.8mA, 7.8mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger Input | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS02QPWRQ1 | Texas Instruments | 0 | 296-SN74HCS02QPWRQ1CT-ND | $4.57000 | Parametric Equivalent |
| SN74HCS7002PWR | Texas Instruments | 0 | 296-SN74HCS7002PWRCT-ND | $3.67000 | Parametric Equivalent |
| SN74HCS7002QPWRQ1 | Texas Instruments | 0 | 296-SN74HCS7002QPWRQ1CT-ND | $4.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $2.09700 | $20.97 |
| 25 | $1.86360 | $46.59 |
| 100 | $1.61050 | $161.05 |
| 250 | $1.48876 | $372.19 |
| 500 | $1.41550 | $707.75 |
| 1,000 | $1.35529 | $1,355.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.30565 | $2,611.30 |
| 4,000 | $1.26481 | $5,059.24 |
| 6,000 | $1.24436 | $7,466.16 |
| 10,000 | $1.22169 | $12,216.90 |
| 14,000 | $1.20844 | $16,918.16 |
| 20,000 | $1.19570 | $23,914.00 |
| 50,000 | $1.16827 | $58,413.50 |


