
REF6033IDGKT | |
|---|---|
DigiKey Part Number | 296-44918-2-ND - Tape & Reel (TR) 296-44918-1-ND - Cut Tape (CT) 296-44918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6033IDGKT |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.05% 4 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6033IDGKT Models |
Category | Temperature Coefficient 5ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 3µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.55V ~ 5.5V |
Part Status Active | Current - Supply 1.1mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 4 mA | Supplier Device Package 8-VSSOP |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.08000 | $74.08 |
| 10 | $57.63200 | $576.32 |
| 25 | $53.51640 | $1,337.91 |
| 100 | $48.98850 | $4,898.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $40.45604 | $10,114.01 |


