Similar
Similar

REF3230AMDBVREP | |
|---|---|
DigiKey Part Number | 296-22199-2-ND - Tape & Reel (TR) 296-22199-1-ND - Cut Tape (CT) 296-22199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3230AMDBVREP |
Description | IC VREF SERIES 0.2% SOT23-6 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3230AMDBVREP Models |
Category | Noise - 0.1Hz to 10Hz 39µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 57µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.05V ~ 5.5V |
Part Status Not For New Designs | Current - Supply 120µA |
Reference Type Series | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case SOT-23-6 |
Current - Output 10 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 40ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR3430ARJZ-R2 | Analog Devices Inc. | 0 | 505-ADR3430ARJZ-R2CT-ND | $43.89000 | Similar |
| ADR3430ARJZ-R7 | Analog Devices Inc. | 0 | ADR3430ARJZ-R7CT-ND | $26.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.18000 | $108.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $64.97119 | $194,913.57 |


