Parametric Equivalent



MUX509IWPWR | |
|---|---|
DigiKey Part Number | 296-MUX509IWPWR-ND |
Manufacturer | |
Manufacturer Product Number | MUX509IWPWR |
Description | IC SW SPDT-NCX2 170OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 170Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±5V ~ 18V |
Manufacturer Texas Instruments | Switch Time (Ton, Toff) (Max) 136ns, 75ns |
Packaging Bulk | Charge Injection 0.3pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 2.4pF, 4.3pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -96dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 170Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2.4Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 10V ~ 36V | Supplier Device Package 16-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUX509IPW | Texas Instruments | 0 | MUX509IPW-ND | $34.27000 | Parametric Equivalent |
| MUX509IPWR | Texas Instruments | 0 | 296-44204-1-ND | $23.90000 | Parametric Equivalent |


