Similar
Similar
Similar

LT1009IDRG4 | |
|---|---|
DigiKey Part Number | LT1009IDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1009IDRG4 |
Description | IC VREF SHUNT 0.4% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1009IDRG4 Models |
Category | Tolerance ±0.4% |
Manufacturer Texas Instruments | Temperature Coefficient 35ppm/°C |
Packaging Tape & Reel (TR) | Current - Cathode 400 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Current - Output 10 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1009IDR | Texas Instruments | 0 | 296-14613-1-ND | $6.61000 | MFR Recommended |
| LT1009IS8#PBF | Analog Devices Inc. | 0 | LT1009IS8#PBF-ND | $72.28000 | Similar |
| LT1009S8#PBF | Analog Devices Inc. | 0 | 505-LT1009S8#PBF-ND | $53.76000 | Similar |
| LT1009S8#TRPBF | Analog Devices Inc. | 0 | LT1009S8#TRPBFCT-ND | $53.76000 | Similar |



