Direct
Similar
Similar
Similar



LP2982AIM5-3.3 | |
|---|---|
DigiKey Part Number | LP2982AIM5-3.3TR-ND - Tape & Reel (TR) LP2982AIM5-3.3CT-ND - Cut Tape (CT) LP2982AIM5-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2982AIM5-3.3 |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2982AIM5-3.3 Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 15dB (1kHz) |
Part Status Not For New Designs | Control Features Adj/EN |
Output Configuration | Protection Features Antisaturation, Over Current, Over Temperature |
Output Type | Operating Temperature -20°C ~ 100°C |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 150V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 15V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.114V @ 20mA | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2982AIM5-3.3/NOPB | Texas Instruments | 0 | LP2982AIM5-3.3/NOPBCT-ND | $8.65000 | Direct |
| LD2985BM33R | STMicroelectronics | 0 | 497-3499-1-ND | $4.49000 | Similar |
| SPX3819M5-L-3-3/TR | MaxLinear, Inc. | 0 | 1016-1873-1-ND | $3.59000 | Similar |
| SPX5205M5-L-3-3/TR | MaxLinear, Inc. | 0 | 1016-1878-1-ND | $2.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.38000 | $9.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.48878 | $13,466.34 |
| 6,000 | $4.38655 | $26,319.30 |
| 9,000 | $4.33538 | $39,018.42 |
| 15,000 | $4.27867 | $64,180.05 |




