Direct
Similar
Similar
Similar
Similar



LMS1587CSX-3.3 | |
|---|---|
DigiKey Part Number | LMS1587CSX-3.3TR-ND - Tape & Reel (TR) LMS1587CSX-3.3CT-ND - Cut Tape (CT) LMS1587CSX-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS1587CSX-3.3 |
Description | IC REG LINEAR 3.3V 3A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 150mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LMS1587CSX-3.3 Models |
Category | Current - Quiescent (Iq) 7 mA |
Mfr | Current - Supply (Max) 13 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 15dB (1kHz) |
Part Status Not For New Designs | Control Features Adj/EN |
Output Configuration | Protection Features Antisaturation, Over Current, Over Temperature |
Output Type | Operating Temperature -20°C ~ 100°C |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 150V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 15V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage Dropout (Max) 0.114V @ 20mA | Supplier Device Package TO-263 (DDPAK-3) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMS1587CSX-3.3/NOPB | Texas Instruments | 0 | LMS1587CSX-3.3/NOPBCT-ND | $24.56000 | Direct |
| LT1117CM-3.3#PBF | Analog Devices Inc. | 0 | 505-LT1117CM-3.3#PBF-ND | $65.10000 | Similar |
| LT1117CM-3.3#TRPBF | Analog Devices Inc. | 0 | LT1117CM-3.3#TRPBF-ND | $39.05332 | Similar |
| LT1587CM-3.3#PBF | Analog Devices Inc. | 0 | 505-LT1587CM-3.3#PBF-ND | $122.21000 | Similar |
| LT1587CM-3.3#TRPBF | Analog Devices Inc. | 750 | LT1587CM-3.3#TRPBFCT-ND | $122.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.45000 | $25.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.39844 | $7,199.22 |
| 1,000 | $13.98318 | $13,983.18 |
| 1,500 | $13.77519 | $20,662.78 |
| 2,500 | $13.54490 | $33,862.25 |
| 3,500 | $13.41024 | $46,935.84 |
| 5,000 | $13.28072 | $66,403.60 |



