Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LMR36015AQRNXTQ1 | |
|---|---|
DigiKey Part Number | 296-53389-2-ND - Tape & Reel (TR) 296-53389-1-ND - Cut Tape (CT) 296-53389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36015AQRNXTQ1 |
Description | IC REG BUCK ADJ 1.5A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36015AQRNXTQ1 Models |
Category | Voltage - Output (Max) 58V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 400kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.2V | Supplier Device Package 12-VQFN-HR (3x2) |
Voltage - Input (Max) 60V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR36015AQRNXRQ1 | Texas Instruments | 0 | 296-LMR36015AQRNXRQ1CT-ND | $26.03000 | Parametric Equivalent |
| LMR36015ARNXR | Texas Instruments | 0 | 296-LMR36015ARNXRCT-ND | $22.44000 | Parametric Equivalent |
| LMR36015ARNXT | Texas Instruments | 0 | 296-53091-1-ND | $26.43000 | Parametric Equivalent |
| LMR36015SARNXR | Texas Instruments | 0 | 296-LMR36015SARNXRCT-ND | $30.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.94000 | $29.94 |
| 10 | $22.54200 | $225.42 |
| 25 | $20.70320 | $517.58 |
| 100 | $18.67640 | $1,867.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $15.05408 | $3,763.52 |
| 500 | $14.77700 | $7,388.50 |












