Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


LMR14203XMKX/NOPB | |
|---|---|
DigiKey Part Number | 296-38769-2-ND - Tape & Reel (TR) 296-38769-1-ND - Cut Tape (CT) 296-38769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14203XMKX/NOPB |
Description | IC REG BUCK ADJ 300MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR14203XMKX/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 34V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2841YMK-ADJL/NOPB | Texas Instruments | 0 | LM2841YMK-ADJL/NOPBCT-ND | $30.27000 | Parametric Equivalent |
| LM2841YMKX-ADJL/NOPB | Texas Instruments | 0 | 296-LM2841YMKX-ADJL/NOPBCT-ND | $25.70000 | Parametric Equivalent |
| LM2841YQMK/NOPB | Texas Instruments | 0 | LM2841YQMK/NOPBCT-ND | $34.35000 | Parametric Equivalent |
| LM2841YQMKX/NOPB | Texas Instruments | 0 | 296-LM2841YQMKX/NOPBCT-ND | $29.86000 | Parametric Equivalent |
| LMR14203XMK/NOPB | Texas Instruments | 0 | 296-35194-1-ND | $24.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.56000 | $20.56 |
| 10 | $15.28100 | $152.81 |
| 25 | $13.96720 | $349.18 |
| 100 | $12.51760 | $1,251.76 |
| 250 | $11.82688 | $2,956.72 |
| 500 | $11.41080 | $5,705.40 |
| 1,000 | $11.06807 | $11,068.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.64483 | $31,934.49 |
| 6,000 | $10.43777 | $62,626.62 |





