LMK6DA12500ADLFT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $45.28000
Datasheet
125 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK6DA12500ADLFT

DigiKey Part Number
296-LMK6DA12500ADLFTTR-ND - Tape & Reel (TR)
296-LMK6DA12500ADLFTCT-ND - Cut Tape (CT)
296-LMK6DA12500ADLFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK6DA12500ADLFT
Description
SILICONE OSC XO 125.0000MHZ LVDS
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
EDA/CAD Models
LMK6DA12500ADLFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
75mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-VDFN
Type
Supplier Device Package
6-VSON (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.039" (1.00mm)
Output
LVDS
Current - Supply (Disable) (Max)
13mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMK6DA12500ADLFRTexas Instruments0296-LMK6DA12500ADLFRCT-ND$45.28000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types