
LM833DGKT | |
|---|---|
DigiKey Part Number | 296-LM833DGKTTR-ND - Tape & Reel (TR) 296-LM833DGKTCT-ND - Cut Tape (CT) 296-LM833DGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM833DGKT |
Description | IC AUDIO 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM833DGKT Models |
Category | Current - Supply 2.05mA (x2 Channels) |
Mfr | Current - Output / Channel 37 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 16 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 300 nA | Base Product Number |
Voltage - Input Offset 150 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM833DGKR | Texas Instruments | 1,400 | 296-27905-1-ND | $8.00000 | MFR Recommended |
| LM833MM/NOPB | Texas Instruments | 0 | LM833MM/NOPBCT-ND | $13.71000 | Similar |
| LM833MMX/NOPB | Texas Instruments | 0 | 296-LM833MMX/NOPBCT-ND | $8.97000 | Similar |
| BA3472RFVM-TR | Rohm Semiconductor | 3,000 | BA3472RFVM-TRCT-ND | $11.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $7.54700 | $75.47 |
| 25 | $6.83360 | $170.84 |
| 100 | $6.04790 | $604.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.67408 | $1,418.52 |
| 500 | $5.44824 | $2,724.12 |
| 750 | $5.33533 | $4,001.50 |
| 1,250 | $5.21015 | $6,512.69 |
| 1,750 | $5.13692 | $8,989.61 |

