Similar
Similar

LM3414SDX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3414SDX/NOPBTR-ND - Tape & Reel (TR) 296-LM3414SDX/NOPBCT-ND - Cut Tape (CT) 296-LM3414SDX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3414SDX/NOPB |
Description | IC LED DRIVER RGLTR PWM 1A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3414SDX/NOPB Models |
Category | Current - Output / Channel 1A |
Manufacturer Texas Instruments | Frequency 500kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-WFDFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 8-WSON (3x3) |
Voltage - Supply (Max) 42V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD8372HFP-MTR | Rohm Semiconductor | 0 | BD8372HFP-MCT-ND | $10.87447 | Similar |
| RT8453BGSP | Richtek USA Inc. | 0 | 1028-1004-1-ND | $29.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.83000 | $15.83 |
| 10 | $11.63400 | $116.34 |
| 25 | $10.59280 | $264.82 |
| 100 | $9.44840 | $944.84 |
| 250 | $8.90352 | $2,225.88 |
| 500 | $8.57474 | $4,287.37 |
| 1,000 | $8.30429 | $8,304.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $7.87061 | $35,417.75 |
| 9,000 | $7.72477 | $69,522.93 |






