
LM3302DR | |
|---|---|
DigiKey Part Number | 296-14598-2-ND - Tape & Reel (TR) 296-14598-1-ND - Cut Tape (CT) 296-14598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3302DR |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, MOS, Open-Collector, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM3302DR Models |
Category | Current - Input Bias (Max) 0.5µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 800µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, MOS, Open-Collector, TTL | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 28V, ±1V ~ 14V | Base Product Number |
Voltage - Input Offset (Max) 20mV @ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.63000 | $5.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.82124 | $7,053.10 |
| 5,000 | $2.74819 | $13,740.95 |
| 7,500 | $2.71160 | $20,337.00 |
| 12,500 | $2.67107 | $33,388.38 |
| 17,500 | $2.64738 | $46,329.15 |
| 25,000 | $2.62459 | $65,614.75 |

