LM2903BRQDRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $5.55000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $5.79000
Datasheet
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903BRQDRQ1

DigiKey Part Number
296-LM2903BRQDRQ1TR-ND - Tape & Reel (TR)
296-LM2903BRQDRQ1CT-ND - Cut Tape (CT)
296-LM2903BRQDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903BRQDRQ1
Description
IC COMPARATOR 2 DIFF 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
21mA @ 5V
Manufacturer
Texas Instruments
Current - Quiescent (Max)
600µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
300ns (Typ)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Grade
Automotive
Number of Elements
2
Qualification
AEC-Q100
Output Type
Open-Collector, Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single/Dual (±)
2V ~ 36V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
2.5mV @ 5V
Supplier Device Package
8-SOIC
Current - Input Bias (Max)
0.025µA @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2903BHQDRQ1Texas Instruments0296-LM2903BHQDRQ1CT-ND$5.55000Parametric Equivalent
LM2903BTQDRQ1Texas Instruments0296-LM2903BTQDRQ1CT-ND$5.79000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.38000$5.38
10$3.82600$38.26
25$3.43320$85.83
100$3.00070$300.07
250$2.79380$698.45
500$2.66930$1,334.65
1,000$2.56683$2,566.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.44018$7,320.54
6,000$2.37819$14,269.14
9,000$2.34716$21,124.44
15,000$2.31278$34,691.70
21,000$2.29268$48,146.28
30,000$2.27336$68,200.80
Manufacturers Standard Package