Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar

LM2902M | |
|---|---|
DigiKey Part Number | LM2902M-ND |
Manufacturer | |
Manufacturer Product Number | LM2902M |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2902M Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 40 mA |
Series | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 32 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TJ) |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 45 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902M/NOPB | Texas Instruments | 0 | LM2902M/NOPB-ND | $12.48000 | Direct |
| LM2902MX/NOPB | Texas Instruments | 0 | LM2902MX/NOPBCT-ND | $10.61000 | MFR Recommended |
| BA2902SF-E2 | Rohm Semiconductor | 2,500 | BA2902SF-E2CT-ND | $7.67000 | Similar |
| LM124DT | STMicroelectronics | 35,000 | 497-15610-1-ND | $14.93000 | Similar |
| LM224ADT | STMicroelectronics | 0 | 497-1545-1-ND | $2.86000 | Similar |





