MFR Recommended
Parametric Equivalent
Parametric Equivalent

LM2731XMF | |
|---|---|
DigiKey Part Number | LM2731XMFTR-ND - Tape & Reel (TR) LM2731XMFCT-ND - Cut Tape (CT) LM2731XMFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2731XMF |
Description | IC REG BOOST ADJ 1.8A SOT23-5 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1.8A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM2731XMF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 1.6MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 14V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV61048DBVR | Texas Instruments | 0 | 296-TLV61048DBVRCT-ND | $6.28000 | MFR Recommended |
| LM2731XMF/NOPB | Texas Instruments | 0 | 296-LM2731XMF/NOPBCT-ND | $30.76000 | Parametric Equivalent |
| LM2731XMFX/NOPB | Texas Instruments | 0 | 296-35165-1-ND | $17.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.10000 | $38.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.65356 | $21,653.56 |
| 2,000 | $21.16438 | $42,328.76 |
| 3,000 | $20.91940 | $62,758.20 |




