Parametric Equivalent
Similar
Similar

ISO3082DWRG4 | |
|---|---|
DigiKey Part Number | 296-52646-2-ND - Tape & Reel (TR) 296-52646-1-ND - Cut Tape (CT) 296-52646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO3082DWRG4 |
Description | IC TRANSCEIVER HALF 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver, Isolated Half RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO3082DWRG4 Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 200kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.15V ~ 5.5V, 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver, Isolated | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO3082DWR | Texas Instruments | 0 | 296-37891-1-ND | $32.23000 | Parametric Equivalent |
| MAX14948EWE+T | Analog Devices Inc./Maxim Integrated | 0 | 175-MAX14948EWE+TCT-ND | $86.97000 | Similar |
| MAX14949EWE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX14949EWE+-ND | $95.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.40000 | $47.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $26.84632 | $53,692.64 |



