DP83867ERGZR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $103.78000
Datasheet
Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY RGMII, SGMII Interface 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83867ERGZR

DigiKey Part Number
296-51059-2-ND - Tape & Reel (TR)
296-51059-1-ND - Cut Tape (CT)
296-51059-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP83867ERGZR
Description
IC ETHERNET PHY 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY RGMII, SGMII Interface 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DP83867ERGZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
RGMII, SGMII
Manufacturer
Texas Instruments
Standards
10/100/1000 Base-TX PHY
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.1V, 2.5V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
DigiKey Programmable
Not Verified
Package / Case
48-VFQFN Exposed Pad
Protocol
Ethernet
Supplier Device Package
48-VQFN (7x7)
Function
Physical Layer Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DP83867ERGZTTexas Instruments0296-43254-1-ND$103.78000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$78.32000$78.32
10$61.01700$610.17
25$56.69160$1,417.29
100$51.93950$5,193.95
250$49.67416$12,418.54
500$48.30860$24,154.30
1,000$47.18452$47,184.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$45.99824$114,995.60
Manufacturers Standard Package