CSD18513Q5A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $12.07000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $11.18000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $7.91000
Datasheet
N-Channel 40 V 124A (Tc) 96W (Tc) Surface Mount 8-VSONP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD18513Q5A

DigiKey Part Number
296-48120-2-ND - Tape & Reel (TR)
296-48120-1-ND - Cut Tape (CT)
296-48120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD18513Q5A
Description
MOSFET N-CH 40V 124A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 124A (Tc) 96W (Tc) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD18513Q5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
61 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4280 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
96W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
8-VSONP (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
5.3mOhm @ 19A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD18513Q5ATTexas Instruments0296-45231-1-ND$12.07000Parametric Equivalent
IPC70N04S54R6ATMA1Infineon Technologies0IPC70N04S54R6ATMA1CT-ND$11.18000Similar
IPC70N04S5L4R2ATMA1Infineon Technologies0IPC70N04S5L4R2ATMA1CT-ND$7.91000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.87000$13.87
10$8.78700$87.87
100$5.88390$588.39
500$4.63876$2,319.38
1,000$4.23826$4,238.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.10904$7,772.60
5,000$2.88028$14,401.40
7,500$2.76375$20,728.12
12,500$2.69230$33,653.75
Manufacturers Standard Package