ADS1219IPWT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $63.80000
Datasheet
24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1219IPWT

DigiKey Part Number
296-ADS1219IPWTTR-ND - Tape & Reel (TR)
296-ADS1219IPWTCT-ND - Cut Tape (CT)
296-ADS1219IPWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1219IPWT
Description
IC ADC 24BIT SIGMA-DELTA 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1219IPWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.3V ~ 5.5V
Number of Bits
24
Voltage - Supply, Digital
2.3V ~ 5.5V
Sampling Rate (Per Second)
1k
Features
PGA
Number of Inputs
4
Operating Temperature
-40°C ~ 125°C
Input Type
Differential, Single Ended
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Data Interface
I2C
Supplier Device Package
16-TSSOP
Configuration
MUX-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS1219IPWRTexas Instruments0296-50884-1-ND$63.80000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$75.22000$75.22
10$58.52100$585.21
25$54.34560$1,358.64
100$49.76030$4,976.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$47.57384$11,893.46
500$46.25608$23,128.04
750$45.59589$34,196.92
1,250$44.86496$56,081.20
1,750$44.43762$77,765.84
Manufacturers Standard Package