Parametric Equivalent

10-01249 | |
|---|---|
DigiKey Part Number | 839-10-01249-ND |
Manufacturer | |
Manufacturer Product Number | 10-01249 |
Description | CBL ASSY 1.35MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.35mm ID, 3.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-01249 Models |
Category | Style Plug to Wire Leads |
Manufacturer Tensility International Corp | Length 6.0' (1.83m) |
Packaging Bulk | Cable Type Flat |
Part Status Active | Shielding Unshielded |
Connector Type 1.35mm ID, 3.5mm OD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 053-0192R | Tensility International Corp | 0 | 839-053-0192R-ND | $20.40000 | Parametric Equivalent |
| 10-01070 | Tensility International Corp | 0 | 839-10-01070-ND | $20.97000 | Parametric Equivalent |
| 10-02483 | Tensility International Corp | 0 | 839-10-02483-ND | $18.19696 | Parametric Equivalent |
| 9153910P0090 | Ease Electronics | 0 | 4627-9153910P0090-ND | $71.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $12.38236 | $9,905.89 |





