
FN9233E-10-06 | |
|---|---|
DigiKey Part Number | 817-1483-ND |
Manufacturer | |
Manufacturer Product Number | FN9233E-10-06 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Accomodates a Fuse No |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Features Earth Line Choke, Front or Rear Side Mount |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.50mm x 21.50mm |
Connector Style IEC 320-C14 | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Male Blades | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CQC, CSA, ENEC, UL |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
Current Rating - Filter 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.67000 | $108.67 |
| 10 | $92.35400 | $923.54 |
| 25 | $86.56480 | $2,164.12 |
| 50 | $82.43340 | $4,121.67 |
| 120 | $77.49758 | $9,299.71 |
| 360 | $71.72114 | $25,819.61 |
| 600 | $69.18503 | $41,511.02 |
| 1,080 | $66.37808 | $71,688.33 |



