Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRGCQ0805J47K | |
|---|---|
DigiKey Part Number | A130144TR-ND - Tape & Reel (TR) A130144CT-ND - Cut Tape (CT) A130144DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805J47K |
Description | RES 47K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805J47K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGCQ0805F47K | TE Connectivity Passive Product | 0 | A129769CT-ND | $0.82000 | Parametric Equivalent |
| AC0805FR-0747KL | YAGEO | 0 | YAG3735CT-ND | $0.82000 | Parametric Equivalent |
| AC0805FR-1047KL | YAGEO | 0 | 13-AC0805FR-1047KLCT-ND | $0.82000 | Parametric Equivalent |
| AC0805JR-0747KL | YAGEO | 0 | YAG3792CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27700 | $2.77 |
| 25 | $0.24480 | $6.12 |
| 50 | $0.18920 | $9.46 |
| 100 | $0.14360 | $14.36 |
| 250 | $0.12988 | $32.47 |
| 500 | $0.07326 | $36.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05394 | $269.70 |
| 10,000 | $0.04451 | $445.10 |
| 15,000 | $0.03985 | $597.75 |
| 25,000 | $0.03520 | $880.00 |
| 35,000 | $0.03501 | $1,225.35 |




