Direct

794609-1 | |
|---|---|
DigiKey Part Number | A30311TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 794609-1 |
Description | CONN PIN 26-30AWG CRIMP TIN-LEAD |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin-Lead |
Part Status Obsolete | Contact Finish Thickness 100.0µin (2.54µm) |
Type Stamped | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-794609-0 | TE Connectivity AMP Connectors | 2,791 | A33281CT-ND | $0.82000 | Direct |

















